描述
The 05.502.3100.0 is a contact positioner "1" designed for use with Wieland Electric's modular crimping tool systems. This positioner is used in conjunction with crimping die "D" or crimping die "B" to position and guide contacts during the crimping process for industrial multipole connectors. It is compatible with turned crimp contacts of Ø3.6 mm (4–10 mm²/12–8 AWG) and turned crimp contacts of Ø2.5 mm (0.5–4 mm²/20–12 AWG), as well as turned crimp contacts of Ø1.6 mm (0.14–2.5 mm²/26–14 AWG). The contact positioner is easily inserted and exchanged within the crimping tool, allowing a single tool to be used with multiple contact types. This modular approach provides flexibility and cost-effectiveness for various connector assembly applications in industrial electrical interconnect systems.
搜索关键词: 0550231000
规格
常见问题
05.502.3100.0 是否符合 RoHS 标准?
是的,05.502.3100.0 符合 RoHS 标准。
05.502.3100.0 的交货期是多少?
05.502.3100.0 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 3
发货 today, 输入设置值。
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands