KRPA-14AGP-120 by te connectivity / p-b brand
图片仅供参考 - 请查看制造商规格

KRPA-14AGP-120

Electromechanical Relay 120VAC 10A 3PDT(35.71x35.71x50.8)mm Plug-In Octal Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

7-1393104-0 is a KRPA Series panel plug-in relay designed for general-purpose switching in industrial and commercial applications. The relay features contact arrangements of 1, 2, and 3 form C (CO) configurations with a rated current of 10A at 240VAC and AgCdO contact material for enhanced durability. It incorporates octal-type termination for quick installation and offers coil voltage options ranging from 6 to 220VDC and 6 to 240VAC, with coil insulation rated to Class B per UL standards. The relay is rated for mechanical endurance of 10×108 operations and is suitable for applications including baggage handling, lighting control, inspection equipment, and marine environments where reliable switching performance is required.

搜索关键词: KRPA14AGP120

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / P&B Brand
部件编号:
KRPA-14AGP-120
别名/又称:
7-1393104-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
生命周期:
已停产

常见问题

KRPA-14AGP-120 是否已停产?

是的,Te Connectivity / P-B Brand 的 KRPA-14AGP-120 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

KRPA-14AGP-120 是否符合 RoHS 标准?

是的,KRPA-14AGP-120 符合 RoHS 标准。

KRPA-14AGP-120 的交货期是多少?

KRPA-14AGP-120 的标准交货期约为 52 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 1,246

发货 today, 输入设置值。

最小订购数量: 3

价格 (USD)

数量
单价
3
$79.00
10
$68.00
25
$59.00
50 +
$55.00