HDP26-18-14PN
Conn Circular PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Automotive Bulk ...
BESCHRIJVING
The HDP26-18-14PN is a receptacle connector from the HDP20 series designed for industrial and commercial transportation applications. It features an 18 shell size with 14 contact positions and is equipped with standard diameter wire seals for reliable environmental sealing. This connector is part of the HD30 & HDP20 series family, which provides multiple configuration options including plug and receptacle variants with different wire seal types (standard, reduced, and extra thin wall). The HDP26-18-14PN is commonly used in automotive and industrial systems requiring robust, sealed electrical connections with consistent contact performance across multiple positions.
Zoekwoorden: HDP261814PN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HDP26-18-14PN RoHS-conform?
Ja, HDP26-18-14PN is RoHS-conform.
Wat is de levertijd voor HDP26-18-14PN?
De standaard levertijd voor HDP26-18-14PN is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 202
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 13 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands