DT4P-DC by te connectivity / deutsch automotive
图片仅供参考 - 请查看制造商规格

DT4P-DC

Connector Accessories, Dust Cap, 4 PIN ...

查看数据表 询问数据表
符合 RoHS
Pack 包装
附件
请求编程报价
合规证书

描述

The DT4P-DC is a dust cap accessory for TE Connectivity Deutsch DT04-AP receptacle connectors, providing protective coverage for connector contacts when not in use. Manufactured from gray PVC material, this cap is designed to prevent contamination and damage during storage and transportation in automotive and industrial applications. The cap features a simple push-fit design with a 1.52 mm ± 0.25 mm engagement depth measured from the open end, ensuring secure seating on the receptacle. Operating across a temperature range of -29°C to +100°C (-20°F to +212°F), the DT4P-DC is suitable for harsh automotive environments. This accessory is commonly used in connector assemblies where protection of mated contacts is critical to maintaining connection integrity and reliability.

搜索关键词: DT4PDC

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Deutsch Automotive
部件编号:
DT4P-DC
计量单位:
每 Each
RoHS:
Yes
HTS:
3923500000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Pack
类型:
Dust Cap3365
尺寸:
23.61 x 20.57 x 22.093362mm
工作温度:
-29 to 100 °C

常见问题

DT4P-DC 是否符合 RoHS 标准?

是的,DT4P-DC 符合 RoHS 标准。

DT4P-DC 的交货期是多少?

DT4P-DC 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 2,774

可立即发货

最小订购数量: 50

工厂交货期 13 周

价格 (USD)

数量
单价
50
$0.5710
500
$0.4876
1,000
$0.4512
2,500
$0.4293
5,000
$0.4215
7,500
$0.4204
10,000
$0.4176
15,000 +
$0.4166