DRC16-70SAE
PLG, 70P, BLK, E, A ...
DESCRIPTION
The DRC16-70SAE is a 70-position plug connector with size 16 contacts designed for sealed, high-density interconnections in industrial and commercial transportation systems. This connector features an inline configuration with environmental sealing (E designation) to maintain protection against moisture, dirt, salt, and road debris in harsh operating environments. The connector accommodates 70 size 16 contacts with a wire sealing range of 0.053–0.120 inches (1.35–3.05 mm) for extra thin seal (E-Seal) applications, supporting 14–20 AWG (2.0–0.5 mm²) wire gauges. With overall dimensions of 1.643 inches length × 1.421 inches height × 4.094 inches width (41.73 × 36.09 × 103.99 mm), it provides a compact yet robust solution for panel-mount and flange-mount applications. The connector is constructed with glass-filled PBT and PA housing, silicone rubber flange seals, and tin-plated or gold-plated copper-zinc contacts, making it suitable for demanding automotive, industrial control, and transportation equipment requiring reliable environmental protection and high contact density.
Search Keywords: DRC1670SAE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRC16-70SAE RoHS compliant?
Yes, DRC16-70SAE is RoHS compliant.
What is the lead time for DRC16-70SAE?
The standard lead time for DRC16-70SAE is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 41
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands