DRC12-24PC
The DRC12-24PC is a 24-position, flange-mount receptacle from the DEUTSCH DRC series that accepts size 16 contacts. ...
DESCRIPTION
The DRC12-24PC is a flange-mount receptacle connector from the environmentally sealed DEUTSCH DRC series. This rectangular connector features a thermoplastic shell and is configured with 24 cavities designed for size 16 contacts, which are rated for up to 13 amps each. Secure mating is achieved via a jackscrew mechanism, and the connector provides an IP68 rating for protection against dust and water immersion. Designed for harsh environments, it is suitable for a variety of in-line, flange, and PCB mount applications within the industrial and commercial transportation sectors.
Search Keywords: DRC1224PC
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRC12-24PC RoHS compliant?
Yes, DRC12-24PC is RoHS compliant.
What is the lead time for DRC12-24PC?
The standard lead time for DRC12-24PC is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 16
Can Ship immediately
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands