描述
FSK-21.3A-25 is a Flexstrip jumper designed for flexible PCB-to-PCB interconnection applications. This jumper features a 2.54 mm (0.100 inch) conductor pitch with 24 AWG wire gauge and includes 25 conductors with "A" pin arrangement on both ends. The insulation length is 21.3 inches, and the product utilizes Kapton insulation material for enhanced thermal and electrical performance. The jumper offers a minimum bend radius of 3.18 mm for all conductor pitches, making it suitable for applications requiring flexible routing in confined spaces. Common applications include internal board connections in electronic equipment where reliable signal transmission and flexibility are required.
搜索关键词: 14745441
规格
常见问题
1474544-1 是否符合 RoHS 标准?
是的,1474544-1 符合 RoHS 标准。
1474544-1 的交货期是多少?
1474544-1 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 3,949
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 625
工厂交货期 27 周
English
中文 / 汉语
Deutsch
Español
Nederlands