help desk software
Embalaje alternativo
JMK325BJ107MM-T by taiyo yuden
Image is representational - see manufacturer specifications
Taiyo Yuden Authorized Distributor

JMK325BJ107MM-T

Multi Layer Ceramic Capacitor - SMD - 100uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Taiyo Yuden JMK325BJ107MM-T is a reliable and high-quality multi-layer ceramic capacitor (MLCC) designed for surface mount applications. With a capacitance value of 100uF and a tolerance of ±20%, this capacitor is capable of efficiently storing and delivering electrical energy. It operates at a voltage rating of 6.3VDC, making it suitable for a wide range of electronic devices and circuits.The JMK325BJ107MM-T is built with the X5R dielectric material, ensuring excellent temperature stability and low ESR (Equivalent Series Resistance) which enables improved performance and durability. Its compact 1210 package size makes it easy to integrate into small form factor designs.This capacitor is conveniently packaged on tape and reel for automated pick and place assembly, enhancing efficiency in large-scale production. Whether you're working on a consumer electronics project or industrial applications, the Taiyo Yuden JMK325BJ107MM-T is a dependable choice that delivers superior performance and reliability.

Search Keywords: JMK325BJ107MMT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Taiyo Yuden
Part No:
JMK325BJ107MM-T
Alias/AKA:
CEJMK325BJ107MM-T
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Capacitance Value:
100 uF
Voltage:
6.3 VDC
Package/Case:
1210
Tolerance:
20 %

FREQUENTLY ASKED QUESTIONS

Is JMK325BJ107MM-T RoHS compliant?

Yes, JMK325BJ107MM-T is RoHS compliant.

What is the lead time for JMK325BJ107MM-T?

The standard lead time for JMK325BJ107MM-T is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 32,499

Ships today, if you order in

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
500
$0.2866
1,000
$0.2700
2,500
$0.2576
5,000
$0.2570
7,500
$0.2563
25,000
$0.2380
50,000 +
$0.2374

Tools/3D Models

Product Guides