help desk software
NGB660S24K by sl power / advanced energy
Image is representational - see manufacturer specifications
SL Power / Advanced Energy Authorized Distributor

NGB660S24K

660 W, Single Output, 24 VDC@27.2 A Industrial/Medical U-Frame AC-DC Power Supply ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

NGB660S24K is a 660W single output AC-DC power supply designed for medical and industrial grade applications. It delivers a nominal output voltage of 24V with output current up to 27.2A with airflow, 18.2A convection cooled, or 21.5A conduction cooled. The unit features a universal 85-264VAC input range, efficiency greater than 90%, and operates over a temperature range of -20°C to +80°C. With compact dimensions of 4" x 6" x 1.6" and a weight of 830g, it meets UL/CSA/IEC60601-1 and IEC62368-1 safety standards with less than 100µA patient leakage current. This power supply is ideal for medical equipment, industrial automation, and other applications requiring reliable, high-efficiency power conversion with Class B emissions compliance.

Search Keywords: NGB660S24K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
NGB660S24K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
64

FREQUENTLY ASKED QUESTIONS

Is NGB660S24K RoHS compliant?

Yes, NGB660S24K is RoHS compliant.

What is the lead time for NGB660S24K?

The standard lead time for NGB660S24K is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

MOQ for out of Stock Qty: 16

Factory Lead-Time 18 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.