help desk software
NGB425S24K by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

NGB425S24K

The NGB425S24K is a 425W single-output AC-DC power supply with a 24V output, designed for medical and industrial applications. ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The NGB425S24K is a medical and industrial grade, single-output AC-DC power supply from the NGB425 family. It delivers a nominal 24V output, providing up to 425W of power with forced airflow (17.5A) and 270W with convection cooling (11.2A). The unit accepts a universal AC input from 80V to 264V and features a high efficiency of over 90%. Housed in a compact 3" x 5" x 1.5" package, it operates reliably across a wide temperature range of -20°C to +80°C. With compliance to medical (IEC/UL/EN60601-1) and industrial (IEC/UL/EN62368-1) safety standards, this power supply is ideal for a variety of demanding applications.

搜索关键词: NGB425S24K

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
NGB425S24K
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
80
封装类型:
BOX

常见问题

NGB425S24K 是否符合 RoHS 标准?

是的,NGB425S24K 符合 RoHS 标准。

NGB425S24K 的交货期是多少?

NGB425S24K 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 40

可立即发货

缺货数量的起订量: 20

工厂交货期 18 周

供应有限。此商品目前没有价格
致电我们 以请求定价。