help desk software
NGB250S48K by sl power / advanced energy
SL Power / Advanced Energy Authorized Distributor

NGB250S48K

The NGB250S48K is a Class I, single-output AC/DC power supply that provides a nominal 48V output with up to 250W of power. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The NGB250S48K is a medical and industrial grade single-output AC/DC power supply. It accepts a universal input from 85VAC to 264VAC and provides a nominal 48V output. The unit delivers up to 250W of power with an output current of 5.2A when fan-cooled, and 175W at 3.6A for convection or conduction-cooled operation. As a Class I input device with a compact 4" x 2" footprint, it is ideal for applications requiring compliance with both industrial (IEC/EN62368-1) and medical (IEC/EN60601-1) safety standards.

Search Keywords: NGB250S48K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
NGB250S48K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80

FREQUENTLY ASKED QUESTIONS

What replaces NGB250S48K?

The recommended replacement for NGB250S48K is GPFM250-48G from SL Power / Advanced Energy, available from Master Electronics.

Is NGB250S48K RoHS compliant?

Yes, NGB250S48K is RoHS compliant.

What is the lead time for NGB250S48K?

The standard lead time for NGB250S48K is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 20

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
20
$340.74
40
$179.84
60
$123.68
80 +
$121.20