help desk software
ME10A1203N01 by sl power / advanced energy
图片仅供参考 - 请查看制造商规格

ME10A1203N01

Ac-Dc Regulated Power Supply Module, 1 Output, 12W, Hybrid |Sl Power ME10A1203N01 ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

ME10A1203N01 is a medical-grade external AC-DC power supply from the ME10 family, providing 12W of single output power at 12.0V with 1.0A output current. It features a universal input range of 90-264VAC and is configured as a Class II desktop unit with IEC60320 C8 receptacle. The unit meets EN/IEC/UL60601-1 3rd Edition safety standards with 2 MOPP isolation requirements and complies with UL/EN/IEC60601-1-2 4th Edition for EMC. With line regulation of ±1%, load regulation of ±5%, and ripple & noise of 120mV pk-pk, it delivers stable power for sensitive medical equipment. The power supply features an IP32 rated enclosure, MTBF exceeding 1,000,000 hours, and E-Cap life greater than 7 years, making it ideal for medical devices and healthcare applications requiring reliable, certified power solutions.

搜索关键词: ME10A1203N01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
SL Power / Advanced Energy
部件编号:
ME10A1203N01
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
250

常见问题

ME10A1203N01 是否符合 RoHS 标准?

是的,ME10A1203N01 符合 RoHS 标准。

ME10A1203N01 的交货期是多少?

ME10A1203N01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 306

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 8 周

价格 (USD)

数量
单价
5
$42.71
10
$42.61
25
$42.49
50
$42.39
63
$42.28
125
$22.56
188
$15.84
250 +
$15.52