T21-2-5.00A-01-20A-V by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

T21-2-5.00A-01-20A-V

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The T21-2-5.00A-01-20A-V is a single-pole SNAPAK® hydraulic-magnetic circuit protector featuring a paddle handle actuator and snap-in mounting design. This device combines power switching, fuse functionality, and circuit protection in one compact unit, rated for 5.00A continuous current with a 20A maximum trip rating. The unit operates on DC power and employs a fast delay characteristic, providing reliable protection against overcurrent conditions while maintaining low contact wear through its hydraulic-magnetic mechanism. With UL 1077 and CSA approvals, the breaker can perform 10,000 operations at rated current and voltage, or 50 operations at 150% of maximum rated current followed by 6,000 operations at rated current. This integration of switching and protection functions reduces assembly requirements and inventory complexity, making it ideal for aerospace, industrial control, and telecommunications equipment applications where space and reliability are critical.

搜索关键词: T212500A0120AV

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
T21-2-5.00A-01-20A-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

T21-2-5.00A-01-20A-V 是否符合 RoHS 标准?

是的,T21-2-5.00A-01-20A-V 符合 RoHS 标准。

T21-2-5.00A-01-20A-V 的交货期是多少?

T21-2-5.00A-01-20A-V 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

购买全部 1 个现货或常规最小订购数量 3

已订购: 25   可以发货 11/30/26 

仅库存批次: 1

最小订购数量: 3

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3

工厂交货期 12 周

价格 (USD)

数量
单价
1
$69.311
3
$63.010
6
$59.510
12
$58.210
27
$53.730
51
$49.750
102
$47.670
252 +
$45.230

工具/3D模型

产品指南