IUGN666-1REC4-62-30.0-B
The IUGN666-1REC4-62-30.0-B is a three-pole, 30A hydraulic magnetic circuit protector featuring a sealed toggle, a 50/60Hz long delay curve, and an integrated auxiliary switch. ...
DESCRIPTION
The IUGN666-1REC4-62-30.0-B is a three-pole hydraulic magnetic circuit protector designed for reliable overcurrent protection and power switching. It features a 30.0A current rating for operation at up to 80Vdc or 240Vac, with a long delay curve (Delay 62) suitable for starting motors or handling transformer and capacitor loads. This model includes a series trip configuration with an integrated SPDT auxiliary switch for remote status indication. The sealed toggle design ensures panel integrity in harsh environments, while the trip-free mechanism guarantees circuit opening on overload regardless of handle position. Its hydraulic-magnetic technology provides precise operation unaffected by ambient temperature changes, making it ideal for data processing, medical instrumentation, and military applications.
Search Keywords: IUGN6661REC462300B
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IUGN666-1REC4-62-30.0-B RoHS compliant?
Yes, IUGN666-1REC4-62-30.0-B is RoHS compliant.
What is the lead time for IUGN666-1REC4-62-30.0-B?
The standard lead time for IUGN666-1REC4-62-30.0-B is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands