IELK1-1-62-15.0-01-V
Circuit Breaker Magnetic 1Pole 15A ...
DESCRIPTION
The AIRPAX / SENSATA IELK1-1-62-15.0-01-V is a high-quality magnetic circuit breaker designed for reliable protection in various applications. With its 1-pole configuration and 15A current rating, this circuit breaker offers efficient and dependable performance. It is specifically engineered to interrupt current flow when necessary to prevent damage to electrical systems and equipment. The IELK1-1-62-15.0-01-V is a versatile solution that can be used in a wide range of industrial and commercial applications. Trust in this AIRPAX / SENSATA circuit breaker for sound electrical system protection.
Search Keywords: IELK116215001V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IELK1-1-62-15.0-01-V RoHS compliant?
Yes, IELK1-1-62-15.0-01-V is RoHS compliant.
What is the lead time for IELK1-1-62-15.0-01-V?
The standard lead time for IELK1-1-62-15.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 42
Can Ship immediately
Minimum Order Quantity: 3
Multiple: 3
Factory Lead-Time 9 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands