IEGH11-1REC4-61-15.0-91-V by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IEGH11-1REC4-61-15.0-91-V

Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 15A - White Lever Actuator - 50/60Hz Short Delay - Marked ON-OFF I-O - Push-on Terminals. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IEGH11-1REC4-61-15.0-91-V is a single-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in equipment requiring IEC 601 and 950 compliance. The unit features a 50/60 Hz short delay characteristic (code 61) with a rated current of 15.0 A, one toggle handle per pole with white color and ON-OFF/I-O marking (code 91), and series auxiliary switch configuration with 0.110 inch quick connect terminals (1REC4). It is VDE approved (V designation) and UL Recognized as a supplementary protector per UL STD. 1077, with a short circuit rating of 2000 A at 250V. The inrush pulse tolerance for this short delay configuration is approximately 10 times rated current, providing protection against transient overcurrents while allowing normal inrush conditions. This protector is ideal for international equipment applications requiring both IEC and VDE compliance with precise circuit control and low-cost protection.

搜索关键词: IEGH111REC46115091V

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IEGH11-1REC4-61-15.0-91-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
3

常见问题

IEGH11-1REC4-61-15.0-91-V 是否符合 RoHS 标准?

是的,IEGH11-1REC4-61-15.0-91-V 符合 RoHS 标准。

IEGH11-1REC4-61-15.0-91-V 的交货期是多少?

IEGH11-1REC4-61-15.0-91-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 18

可立即发货

最小订购数量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
3
$107.81
6
$80.55
12
$75.18
21
$73.68
51
$46.39
102 +
$41.08

工具/3D模型

产品指南