IALN111-1-61-30.0-E
The IALN111-1-61-30.0-E is a three-pole, 30A, 50/60Hz magnetic circuit protector with a panel seal for operation in harsh environments. ...
DESCRIPTION
The IALN111-1-61-30.0-E is a three-pole, series trip magnetic circuit protector designed for reliable overcurrent protection and power switching. It is rated for 30.0 amperes and operates on 50/60Hz circuits with a short delay (delay 61) characteristic, making it suitable for general-purpose applications. As part of the panel-sealed IALN family, it features a silicone rubber toggle seal for integrity in harsh environments and is rated for 277V/480V operation. The trip-free design ensures the circuit opens during an overload regardless of the handle position, providing safe and accurate circuit control for a wide variety of equipment.
Search Keywords: IALN111161300E
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IALN111-1-61-30.0-E RoHS compliant?
Yes, IALN111-1-61-30.0-E is RoHS compliant.
What is the lead time for IALN111-1-61-30.0-E?
The standard lead time for IALN111-1-61-30.0-E is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands