ATS01N222QN
Soft Starter for Asynchronous Motor - ATS01 - 22 A - 380..415V - 7.5..11kW ...
BESCHRIJVING
This Altistart 01 soft starter is DIN rail mounted and can feed 3-phase asynchronous motors with a rating up to 22A. This Altistart 01 can be used for a motor rated power up to 5.5kW or 7.5hp for 3-phase (200V to 240V AC). This DIN rail mounted soft starter is designed to enable smooth start for simple machines such as conveyors, conveyor belts, pumps, fans, compressors, automatic doors and gates, small cranes and belt-driven machinery. It is 45mm wide, this makes it one of the smallest soft starters on the market; it can be installed nearly everywhere. It features an Integrated bypass, this reduces noise and decreases heat dissipation. Simple setup with only 2 settings: possible to configure by non-specialists. It provides smooth starting for your machinery, avoiding mechanical stresses and extending their service life.
Zoekwoorden: ATS01N222QN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATS01N222QN RoHS-conform?
Ja, ATS01N222QN is RoHS-conform.
Wat is de levertijd voor ATS01N222QN?
De standaard levertijd voor ATS01N222QN is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands