BESCHRIJVING
The ORION FANS OD9225-12HBIP69K is a high-performance DC axial fan perfectly suited for demanding applications where durability and reliability are paramount. It features a robust 92mm x 92mm x 25mm design with an IP69K rating, making it ideal for environments exposed to moisture, dust, and high-pressure water jets. The fan operates efficiently at 12V DC, delivering optimal cooling performance with a high air flow rate while maintaining low acoustic noise levels. Engineered for longevity and sturdiness, it includes a dual ball bearing system, enhancing its lifespan and ensuring consistent performance under rigorous conditions. Whether used in industrial equipment, outdoor enclosures, or agricultural machines, the OD9225-12HBIP69K is engineered to meet the toughest challenges. Experience reliable thermal management with this exceptional fan model.
Zoekwoorden: OD922512HBIP69K
SPECIFICATIES
VEELGESTELDE VRAGEN
Is OD9225-12HBIP69K RoHS-conform?
Ja, OD9225-12HBIP69K is RoHS-conform.
Wat is de levertijd voor OD9225-12HBIP69K?
De standaard levertijd voor OD9225-12HBIP69K is ongeveer 2 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 25
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands