24117
General Purpose Relay - SPST-NO (1 Form A) - 12VDC Coil - 685.7 mA Coil Current - 85A Contact Rating - Screw Terminal - Chassis Mount. ...
DESCRIPTION
The 24117 from Littelfuse/CVP is chassis mount, single pole single throw SPST (1 Form A) general purpose relay with NO contact configuration and screw terminals. This switch has 12VDC coil voltage, 685.7 mA coil current and 85A contact rating. Operating temperature range is from -40°C to 85°C.
Search Keywords: 24117
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 24117 RoHS compliant?
Yes, 24117 is RoHS compliant.
What is the lead time for 24117?
The standard lead time for 24117 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 109
Can Ship immediately
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands