描述
096520-1005 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards. It features a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and 0.050" (1.27 mm) contact spacing. The connector offers dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and contact resistance of 8 milliohms maximum at 3 amps. Available termination options include straight (BS) or 90° right angle (BR, CBR) configurations with standard termination tail length of 0.109" (2.77 mm). These connectors are ideal for high-density, high-reliability applications in board-to-board, board-to-cable, and cable-to-cable interconnections.
搜索关键词: 0965201005
规格
常见问题
096520-1005 是否符合 RoHS 标准?
不,096520-1005 不符合 RoHS 标准。
096520-1005 的交货期是多少?
096520-1005 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands