1550Z139
watertight diecast enclosure ...
DESCRIPTION
The 1550Z139 is a diecast aluminum enclosure rated NEMA 4 and 4X, designed to provide robust protection for electronic equipment in demanding industrial and outdoor environments. The enclosure features internal dimensions of 149.86 mm width × 97.00 mm depth × 83.00 mm height, with an average wall thickness of 2.50 mm, and accepts M4-0.7 machine screws and #6 self-tapping ground screws for secure mounting and grounding. The purchased assembly includes the box, lid, silicone gasket, and four cover screws, with fasteners torqued to a maximum of 5–7.5 lbf·in (50–75 cN·m) to prevent over-tightening. This enclosure is ideal for applications requiring sealed, corrosion-resistant protection such as outdoor control systems, telecommunications equipment, and industrial automation, where environmental sealing and durability are critical requirements.
Search Keywords: 1550Z139
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1550Z139 RoHS compliant?
Yes, 1550Z139 is RoHS compliant.
What is the lead time for 1550Z139?
The standard lead time for 1550Z139 is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 23
Ships today, if you order in
Factory Lead-Time 4 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands