BESCHRIJVING
The GX14CB is a 350+ amp 12–800 Vdc EPIC® hermetically sealed DC contactor designed for high-reliability switching applications. It features a rugged EPIC seal rated to 175°C, hermetic sealing certified to UL1604 for hazardous locations, and environmental protection exceeding IP67 and IP69K standards. The contactor incorporates high-efficiency dual DC coils with very low continuous power consumption (2.8 W at 12 Vdc, 2.3 W at 24 Vdc, 2.0 W at 48 Vdc), internal transorb coil suppression, and stainless steel hardware for corrosion resistance. With a mechanical life of 1,000,000 cycles, maximum contact resistance of 0.4 mO, and operate time of 20 ms maximum, it delivers reliable performance across an operating temperature range of -55°C to +85°C. This contactor is ideal for battery-powered systems, renewable energy applications, and industrial switching where low coil power, high current capacity, and hermetic sealing are essential.
Zoekwoorden: GX14CB
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GX14CB RoHS-conform?
Ja, GX14CB is RoHS-conform.
Wat is de levertijd voor GX14CB?
De standaard levertijd voor GX14CB is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 20
Verzending today, als u bestelt in
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands