help desk software
GX11KA by gigavac clean energy
Image is representational - see manufacturer specifications
Gigavac Clean Energy Authorized Distributor

GX11KA

GX Series Power Contactor ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The GX11KA is a 150+ ampere 12–800 VDC hermetically sealed DC contactor featuring GIGAVAC's rugged EPIC seal rated to 175°C for enhanced fire and meltdown protection. It is designed to meet UL1604 for hazardous locations (Class I & II, Div 2 and Class III), IP67 for temporary water immersion, and IP69K for pressure washing, with SAE J1171 external ignition protection and ISO8846 compliance for flammable gas environments. The contactor offers a mechanical life of 1,000,000 cycles with contact resistance of 0.15–0.3 mO typical and 0.4 mO maximum, operating over an ambient temperature range of -55°C to +85°C. Optional high-efficiency dual DC coils (12 or 24 VDC) provide very low continuous coil power with built-in suppression, eliminating external components and reducing system EMI. Its hermetic construction, stainless steel hardware, and position-insensitive mounting make it ideal for battery-powered systems, renewable energy applications, and harsh industrial environments requiring reliable high-current switching.

Search Keywords: GX11KA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
GX11KA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20

FREQUENTLY ASKED QUESTIONS

Is GX11KA RoHS compliant?

Yes, GX11KA is RoHS compliant.

What is the lead time for GX11KA?

The standard lead time for GX11KA is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$150.87
5
$141.33
10
$137.21
20
$133.10
60
$126.58
100 +
$123.55