DESCRIPTION
The GX11FA is a 150+ ampere, 12–800 VDC hermetically sealed DC contactor designed for demanding applications requiring high reliability and environmental protection. It features a rugged EPIC seal rated to 175°C, reducing the risk of fire or meltdown in overcurrent conditions, and meets UL1604 for hazardous locations (Class I & II, Div 2 and Class III), IP67 for temporary water immersion, and IP69K for pressure washing. The contactor incorporates built-in coil suppression for all DC coils, eliminating the need for external suppression components, and offers optional high-efficiency dual DC coils with very low continuous power consumption (as low as 1 W for 12 VDC low-power variant). With a mechanical life of 1,000,000 cycles, contact resistance of 0.15–0.3 mO typical, and operating temperature range of -55°C to +85°C, the GX11FA is ideal for battery-powered systems, renewable energy applications, and industrial switching where low EMI emissions and corrosion-free operation are essential.
Search Keywords: GX11FA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GX11FA RoHS compliant?
Yes, GX11FA is RoHS compliant.
What is the lead time for GX11FA?
The standard lead time for GX11FA is approximately 12 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands