Answers are limited to this part. Verify critical specs against the datasheet.
Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance
DESCRIPTION
The FTR-K1CK024W-KW is a power relay: 1 pole, 16A (low profile), 100mA to 16A, 110VAC contact rating, coil voltages of 24V, PCB TH mount, contact form 1C, sealed cover, 105 degree C.
Standard packaging is the minimum package size Masterelectronics.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.
Reel Packaging
This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.