help desk software
FTR-B4CA003Z by fcl components america, inc. (fcai)
Image is representational - see manufacturer specifications

FTR-B4CA003Z

Signal Relay - 2A - 2 form C (DPDT) - 3VDC Coil - -40°C to +85°C - Thru Hole

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FTR-B3CA003Z is a signal relay: 2 poles, 8 pin DIP, 1A contact rating; 3 coil voltage; gold overlay silver nickel contact; plastic sealed case; PCB TH mount; contact form 2C, polarized coil; standard type.

Search Keywords: FTRB4CA003Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-B4CA003Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
46.66 mA
Contact Form:
2 Form C

FREQUENTLY ASKED QUESTIONS

Is FTR-B4CA003Z RoHS compliant?

Yes, FTR-B4CA003Z is RoHS compliant.

What is the lead time for FTR-B4CA003Z?

The standard lead time for FTR-B4CA003Z is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
50
$2.30
100
$2.26
250
$2.21
500
$2.16
1,000
$2.12
2,500
$2.09
5,000
$2.07
7,500 +
$2.05