BFB0724H-T500
Blower Square-75.7mm L x 75.7mm H x 30mm W 24VDC 2 Wire Leads IP55 ...
描述
The BFB0724H-T500 is a DC brushless blower motor featuring a two-phase, four-pole design optimized for compact cooling applications. It operates at a rated voltage of 24 VDC with an operating range of 14.0 to 27.6 VDC, delivering a maximum air flow of 0.32 m³/min (11.30 CFM) at zero static pressure and a maximum air pressure of 12.2 mmHg (0.480 inchH2O) at zero airflow. The motor runs at 2900 RPM with an input current of 0.12 A (maximum 0.20 A) and input power of 2.88 W (maximum 4.80 W), while maintaining an average acoustic noise level of 38.0 dB-A (maximum 45.0 dB-A). The blower features a plastic frame and impeller (UL 94V-0 rated), two ball bearing system, and is designed for continuous operation up to 50,000 hours at 40°C with 15–65% relative humidity. This product is ideal for thermal management in industrial equipment, telecommunications systems, and consumer electronics requiring reliable, quiet cooling performance.
搜索关键词: BFB0724HT500
规格
常见问题
BFB0724H-T500 是否已停产?
是的,Delta Thermal / Emi / Solenoids 的 BFB0724H-T500 已停产(生命周期结束时间:四月 2023)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
BFB0724H-T500 是否符合 RoHS 标准?
是的,BFB0724H-T500 符合 RoHS 标准。
BFB0724H-T500 的交货期是多少?
BFB0724H-T500 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 166
可立即发货
制造商库存: 86 可以发货 11/27/26
最小订购数量: 2
English
中文 / 汉语
Deutsch
Español
Nederlands