DRP024V240W1BN by delta power / industrial automation
图片仅供参考 - 请查看制造商规格

DRP024V240W1BN

Power Supply - DIN Rail; 24V 240W - Input: 85-264VAC/120-375VDC ...

查看数据表 询问数据表
符合 RoHS
Carton 包装
附件
请求编程报价
已停产并替换
合规证书

描述

The Delta Power / Industrial Automation DRP024V240W1BN is a high-quality power supply designed for industrial applications. This DIN Rail mountable power supply provides a stable and reliable 24V output with a power rating of 240W. Featuring a wide input voltage range of 85-264VAC or 120-375VDC, this power supply is versatile and suitable for a variety of electrical systems. It is capable of operating in demanding environments with temperature ranges from -25°C to +70°C.With its robust construction and built-in protections against overvoltage, overcurrent, and short circuit, the Delta Power / Industrial Automation DRP024V240W1BN ensures the safety and longevity of connected devices. Its compact and efficient design also contributes to energy savings and reduces the space required for installation.Whether you need to power industrial machinery, control systems, or other critical equipment, the Delta Power / Industrial Automation DRP024V240W1BN is a reliable choice for ensuring stable and uninterrupted power supply.

搜索关键词: DRP024V240W1BN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Delta Power / Industrial Automation
部件编号:
DRP024V240W1BN
计量单位:
每 Each
RoHS:
Yes
HTS:
8504406012
COO:
IN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
48
封装类型:
Carton
AC输入电压:
85 to 264 V
尺寸:
124.1 x 85 x 121 mm
效率:
92(Min) %
DC输入电压:
120 to 375 V
系列:
DRP024V240W1BN
生命周期:
已停产并替换

常见问题

DRP024V240W1BN 是否已停产?

是的,Delta Power / Industrial Automation 的 DRP024V240W1BN 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 DRP024V240W1BN?

DRP024V240W1BN 的推荐替代产品是 Delta Power / Industrial Automation 的 DRF-24V120W1GBA,可从 Master Electronics 购买。

DRP024V240W1BN 是否符合 RoHS 标准?

是的,DRP024V240W1BN 符合 RoHS 标准。

DRP024V240W1BN 的交货期是多少?

DRP024V240W1BN 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 21

可立即发货

价格 (USD)

数量
单价
1
$114.84
5
$106.27
10
$103.19
15
$97.53
48
$94.93
96 +
$93.51