DESCRIPCIÓN
The WM30AV53H is a modular power analyzer designed for three-phase electrical systems with measurement capabilities for single-, two-, and three-phase configurations. It features a backlit LCD display with touch keypad for viewing measurements and configuring up to 4 alarms, and measures main electrical variables including voltage, current, active and reactive power, energy consumption, and voltage/current harmonic distortions (THD). The unit operates with an auxiliary power supply from 100 to 240 V ac/dc (H version) and supports measurement inputs from 380 to 690 V L-L ac at 5(6) A via current transformers, with measurement accuracy of ±(0.5% reading + 1 digit) for active and apparent power. Optional accessory modules can be added for digital outputs (static or relay), analogue outputs (0-20 mA or 0-10 V), and communication protocols including Modbus RTU, Modbus TCP/IP, BACnet IP, BACnet MS/TP, and Profibus DP V0. The WM30AV53H is ideal for switchboard installation to monitor energy consumption and electrical parameters in industrial automation, building management systems, and power distribution applications.
Palabras clave de búsqueda: AD1016H
ESPECIFICACIÓN
EN STOCK: 1
Puede enviar inmediatamente
English
Chinese
Spanish