help desk software
AYA01F05-L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

AYA01F05-L

DC-DC Converter - 3W - 3.3VDC - Vin: 4.5-10VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AYA01F05-L is a 3-watt isolated DC-DC converter from Artesyn's AYA series designed for low-power applications in data communication, telecommunications, computer peripherals, industrial automation, and mobile battery-powered systems. It features a 4.5-10V input range with a 3.3V output at 0.6A maximum current, delivering 2W of power with 79% efficiency. The module provides 1500V DC input-to-output isolation with an ultra-compact DIP package measuring 14 × 14 × 8.0 mm, wide 2:1 input range, and operates reliably across -40°C to +85°C. Key performance characteristics include ±1.5% voltage tolerance, ±0.2% line regulation, 1.0% load regulation, and 70 mV output noise/ripple, with continuous short-circuit protection and automatic recovery. This converter is ideal for applications requiring galvanic isolation, compact form factor, and reliable power conversion in harsh environmental conditions.

Search Keywords: AYA01F05L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AYA01F05-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is AYA01F05-L RoHS compliant?

Yes, AYA01F05-L is RoHS compliant.

What is the lead time for AYA01F05-L?

The standard lead time for AYA01F05-L is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Ships today, if you order in

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
10
$19.22
30
$18.92
50
$18.52
100
$18.15
250
$17.92
500
$17.81
1,000 +
$17.59