help desk software
AIF06ZPFC-02L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

AIF06ZPFC-02L

2400W, 85-264VAC Input, Single, 400V Output, Parallel Connection Pos, 4.6 X 2.4 X 0.5 H, Rohs 6 ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AIF06ZPFC-02L is a 2400-watt full-brick power factor correction module designed for industrial and medical applications requiring high-efficiency AC-to-DC conversion. It accepts a wide input voltage range of 85–264 Vac and delivers a nominal non-isolated output of 400 Vdc at up to 6 A, achieving an efficiency of 97% at full load on 230 Vac input. The module features a compact industry-standard 2.4 × 4.6 inch full-brick form factor with a height of 0.55 inch, delivering a power density of 395 watts per cubic inch, and includes advanced control functions such as PMBus communication, programmable phase shift for parallel operation, and internal inrush limit control. Operating from –40°C startup to –25°C continuous operation with a maximum baseplate temperature of 100°C, the AIF06ZPFC-02L is optimized for contact cooling or heatsink mounting and supports 3 to 10 module power sharing operation with external diodes, making it ideal for distributed power systems in demanding industrial and medical environments.

Search Keywords: AIF06ZPFC02L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AIF06ZPFC-02L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
64
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is AIF06ZPFC-02L RoHS compliant?

Yes, AIF06ZPFC-02L is RoHS compliant.

What is the lead time for AIF06ZPFC-02L?

The standard lead time for AIF06ZPFC-02L is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Ships today, if you order in

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$265.53
3
$261.93
5
$260.20
10
$259.55
20 +
$256.89