描述
The 73-936-0250 is a 250V 3000W output module (model code S2) designed for integration into Artesyn's modular high-power iHP systems. This module features a nominal voltage rating of 250V with a maximum total voltage allowed of 1000V, supporting ITE (Information Technology Equipment) safety compliance. The module can be configured in parallel configurations up to 1600A or series configurations up to 1000V, enabling flexible power delivery architectures. It integrates seamlessly with the iHP12 and iHP24 intelligent power platforms, which provide 100% digital control, programmable voltage or current source operation, and support for multiple input voltage ranges. The module is air-cooled and field-upgradable, making it suitable for demanding applications in industrial power systems, test and measurement equipment, and other high-reliability environments requiring modular, scalable power solutions.
搜索关键词: 739360250
规格
常见问题
73-936-0250 是否符合 RoHS 标准?
是的,73-936-0250 符合 RoHS 标准。
73-936-0250 的交货期是多少?
73-936-0250 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 361
发货 today, 输入设置值。
缺货数量的起订量: 2
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands