C09161G0141102U
Rear mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Tin plated solder area. Contacts included. ...
描述
C09161G0141102 is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. The series features insulation resistance greater than 10¹²O, contact resistance less than 5mO, and UL 94 V0 flammability rating. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity is critical.
搜索关键词: C09161G0141102U
规格
常见问题
C09161G0141102U 是否符合 RoHS 标准?
是的,C09161G0141102U 符合 RoHS 标准。
C09161G0141102U 的交货期是多少?
C09161G0141102U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 420
发货 today, 输入设置值。
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands