C09111N0040002
Front mounting female metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts sold separately. ...
DESCRIPCIÓN
C09111N0040002 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial signal and power connections. The connector features a metal screw coupling system with thermoplastic dielectric material and silver/gold contact plating, supporting 2 through 8, 12, and 14 position configurations. It provides IP65/67/69K environmental protection when mated, operates across a temperature range of -40°C to +100°C, and supports operating voltages up to 300V per IEC 60664-1 standard. The connector offers excellent EMI shielding capability with machined, stamped & formed, and solder/PC tail contact types accommodating 18 through 28 AWG wire sizes. With an insulation resistance exceeding 10¹² O, contact resistance below 5 mO, and mating cycles rated at =500 for silver and =1000 for gold plating, this connector is ideal for measuring instruments, 4G/5G mobile radio networks, and demanding industrial applications requiring high reliability and environmental protection.
Palabras clave de búsqueda: C09111N0040002
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple C09111N0040002 con la normativa RoHS?
Sí, C09111N0040002 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de C09111N0040002?
El plazo de entrega estándar de C09111N0040002 es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands