C09111H0030002U
Male cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Contacts sold separately. ...
DESCRIPTION
C09111H0030002 is an M16 D circular DIN connector from Amphenol's signalmate® C091 family designed for industrial applications requiring robust environmental protection and signal integrity. The connector features a metal screw coupling system with IP65/67/69K rating when mated, thermoplastic dielectric material, and silver/gold contact plating for reliable performance. It supports 2 through 8, 12, and 14 position configurations with current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C. The connector operates over a temperature range of -40°C to +100°C and provides excellent EMI shielding capability with contact resistance below 5mO and insulation resistance exceeding 10¹²O. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where environmental sealing and signal integrity are critical.
Search Keywords: C09111H0030002U
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C09111H0030002U RoHS compliant?
Yes, C09111H0030002U is RoHS compliant.
What is the lead time for C09111H0030002U?
The standard lead time for C09111H0030002U is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 82
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 22 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands