RTS6BS16N26PHEC03
Plug, 26 Position, Male, Shell Size 16, Silicone Seal, and End Cap with Individual Wire Sealing ...
BESCHRIJVING
RTS6BS16N26PHEC03 is a circular multiway connector from Amphenol Sine Systems' ecomate family, designed for robust industrial connectivity. Based on the part number structure, this connector features a Shell Size 16 with a 26-position contact arrangement and Size 16 contacts rated at 7.5A/250V. The ecomate family provides IP65 through IP69K protection ratings in mated condition, with durable construction options suitable for demanding environments. These connectors are commonly used in Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable multiway connections are required.
Zoekwoorden: RTS6BS16N26PHEC03
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RTS6BS16N26PHEC03 RoHS-conform?
Ja, RTS6BS16N26PHEC03 is RoHS-conform.
Wat is de levertijd voor RTS6BS16N26PHEC03?
De standaard levertijd voor RTS6BS16N26PHEC03 is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
495
kan verzenden 1-18-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands