MS3101A20-27S
Circular Connector - Receptacle - Female Sockets - 14 Position - 20-27 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Cable Mount. ...
DESCRIPTION
The MS3101A20-27S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-5015 type), receptacle with female sockets, 14 position, 20-27 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: MS3101A2027S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MS3101A20-27S RoHS compliant?
No, MS3101A20-27S is not RoHS compliant.
What is the lead time for MS3101A20-27S?
The standard lead time for MS3101A20-27S is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
415
can ship 9/3/26
Stock lot only: 1
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands