97-3102A-24-22P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive ...
BESCHRIJVING
The 97-3102A-24-22P is a box receptacle connector from Amphenol's 97 Series standard cylindrical connectors, designed for chassis and panel mounting with solid shell construction. This connector features a 24 shell size with insert arrangement 24-22, providing 4 contacts rated for #8 gauge wire with Service Rating D (1250 V DC / 900 V AC rms). The connector includes an integral polarizing key in the front shell and a threaded back shell compatible with standard MS/AN fittings. It operates across a temperature range of -55°C to +125°C and is UL recognized (File E115497) and CSA certified (File LR69183). The connector is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it suitable for industrial applications requiring reliable, field-proven cylindrical connector solutions.
Zoekwoorden: 973102A2422P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3102A-24-22P RoHS-conform?
Nee, 97-3102A-24-22P is niet RoHS-conform.
Wat is de levertijd voor 97-3102A-24-22P?
De standaard levertijd voor 97-3102A-24-22P is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands