help desk software
HLW8R-2C7LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

HLW8R-2C7LF

1.00mm Flex Connectors - HLW-R series - 8 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal ...

查看数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

HLW8R-2C7LF is a 1.00mm pitch non-ZIF FFC-FPC connector series designed for flexible flat cable and flexible printed circuit connections with right-angle or straight orientation options. The connector features a through-hole (DIP) board termination with top contact location, available in 4 to 32 positions, and offers a compact height of 3.9mm for right-angle and 5.9mm for straight configurations. Electrical specifications include a voltage rating of 100V AC/DC, current rating of 1.0A AC/DC, contact resistance of 30mO maximum, and insulation resistance of 500MO minimum, with dielectric withstanding voltage of 500V AC at 1mA for 1 minute. The connector operates reliably across a temperature range of -55°C to +85°C and features lead-free tin plating with a high-temperature, dimensionally stable thermoplastic housing (PBT or LFP material). Its strong FFC/FPC retention force of 0.49N/contact minimum and vibration-proof design make it ideal for automotive, industrial, telecommunications, consumer electronics, medical devices, and display applications including LCD/OLED displays, gaming systems, and patient monitoring equipment.

搜索关键词: HLW8R2C7LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
HLW8R-2C7LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3750
封装类型:
TRAY

常见问题

HLW8R-2C7LF 是否符合 RoHS 标准?

是的,HLW8R-2C7LF 符合 RoHS 标准。

HLW8R-2C7LF 的交货期是多少?

HLW8R-2C7LF 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。

有存货: 15,082

发货 today, 输入设置值。

最小订购数量: 850

工厂交货期 8 周

价格 (USD)

数量
单价
850
$0.0889
3,750
$0.0815
7,500
$0.0796
11,250
$0.0784
26,250
$0.0762
52,500
$0.0743
101,250
$0.0724
150,000 +
$0.0713

工具/3D模型