76384-315LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight. ...
BESCHRIJVING
The 76384-315LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, along with 4-wall contact design for signal protection and floating solder tails that self-center on circuit pads to ensure coplanarity. The connector supports a maximum current rating of 2.5A per contact, with contact resistance of 15mO maximum initially and 20mO maximum after environmental testing, and operates reliably across a temperature range of -65°C to +125°C. With an insertion depth of 4.85 mm and compliance to DIN41651 specifications, this connector is well-suited for personal care devices, home automation systems, and industrial applications including robotics and power tools.
Zoekwoorden: 76384315LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 76384-315LF RoHS-conform?
Ja, 76384-315LF is RoHS-conform.
Wat is de levertijd voor 76384-315LF?
De standaard levertijd voor 76384-315LF is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 510
Verzending today, als u bestelt in
MOQ voor voorraadhoeveelheid: 45
MOQ voor niet-voorraadhoeveelheid: 45
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands