76382-410LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle. ...
描述
The 76382-410LF is a Dubox® SHUNTS low-profile board/wire-to-board connector designed for reliable electrical connections with enhanced retention features. It incorporates a dual beam contact design with pre-stressed contacts that require low insertion force, and features 4-wall contact design for signal protection. The connector has floating solder tails with self-centering on circuit pads to assure coplanarity, with an insertion depth of 4.85 mm providing 3.81 mm wipe, and supports a maximum current rating of 2.5A per contact with contact resistance of 15mO maximum initially. Operating over a temperature range of -65°C to +125°C with dielectric withstanding voltage of 800V, this connector is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.
搜索关键词: 76382410LF
规格
常见问题
76382-410LF 是否符合 RoHS 标准?
是的,76382-410LF 符合 RoHS 标准。
76382-410LF 的交货期是多少?
76382-410LF 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 2,233
可立即发货
库存数量的起订量: 182
缺货数量的起订量: 182
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands