66900-234LF
The 66900-234LF is a 34-position (2x17), dual-row IDC ribbon cable connector assembly with center key and dual polarization features. ...
BESCHRIJVING
The 66900-234LF is a 34-position (2x17) Quickie II IDC ribbon cable connector assembly. It features a dual-entry cover and includes an integrated strain relief for robust cable termination. The connector provides both center key and dual polarization to ensure correct mating. The housing is constructed from blue, UL94V-0 flame-retardant glass-filled polyester, and the phosphor bronze contacts have a gold or GXT plating over a nickel underplate. This lead-free connector is designed for the mass termination of flat ribbon cables, offering a reliable solution for various board-to-cable applications.
Zoekwoorden: 66900234LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 66900-234LF RoHS-conform?
Ja, 66900-234LF is RoHS-conform.
Wat is de levertijd voor 66900-234LF?
De standaard levertijd voor 66900-234LF is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4.980
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands