help desk software
65239-033LF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

65239-033LF

Dubox® 2.54mm, Crimp-to-Wire Housing, Double Row, 66 Position. ...

查看数据表 询问数据表
符合 RoHS
Bulk 包装
附件
请求编程报价
合规证书

描述

The 65239-033LF is a Dubox® SHUNTS low-profile board/wire-to-board connector featuring a dual beam contact design with pre-stressed contacts that require low insertion force. It incorporates floating solder tails with self-centering on circuit pads to ensure coplanarity, along with a 4-wall contact design for signal protection and duplex plating for enhanced reliability. The connector operates over a temperature range of -65°C to +125°C and is compliant with DIN41651 specifications (HE13 and BT D2632). With a maximum current rating of 2.5A per contact, contact resistance of 15mO initial and 20mO after environmental tests, and dielectric withstanding voltage of 800V, this connector is suitable for personal care devices, home automation systems, and industrial applications including robotics and power tools.

搜索关键词: 65239033LF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
65239-033LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
FR
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
Bulk

常见问题

65239-033LF 是否符合 RoHS 标准?

是的,65239-033LF 符合 RoHS 标准。

65239-033LF 的交货期是多少?

65239-033LF 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 224

发货 today, 输入设置值。

库存数量的起订量: 110

缺货数量的起订量: 110

工厂交货期 5 周

价格 (USD)

数量
单价
110 +
$1.40