help desk software
61083-101400LF by amphenol communications solutions (fci)
Image is representational - see manufacturer specifications

61083-101400LF

A 100-position (2x50), 0.8mm pitch, lead-free Bergstak board-to-board plug connector assembly. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 61083-101400LF is a 100-position (2x50) Bergstak 0.8mm pitch plug connector assembly for board-to-board connections. It features brass terminals with 0.2µm minimum gold plating on the contact area and 2.5µm minimum matte tin on the solder tails, over a 1.27µm nickel underplate. The housing is constructed from glass-filled LCP thermoplastic, rated UL94-V0, and is capable of withstanding reflow soldering temperatures up to 260°C. This connector is designed for high-density applications requiring reliable and robust interconnects.

Search Keywords: 61083101400LF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Communications Solutions (FCI)
Part No:
61083-101400LF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
TUBE
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
100
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.8/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is 61083-101400LF RoHS compliant?

Yes, 61083-101400LF is RoHS compliant.

What is the lead time for 61083-101400LF?

The standard lead time for 61083-101400LF is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 541

Ships today, if you order in

On Order: 1,000   can ship 12/2/26 

Minimum Order Quantity: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$5.31
50
$3.65
100
$3.54
250
$3.45
500
$3.42
1,000
$3.41
2,500
$3.40
5,000 +
$3.39

Tools/3D Models

Product Guides