help desk software
52601-S10-8TLF by amphenol communications solutions (fci)
图片仅供参考 - 请查看制造商规格

52601-S10-8TLF

Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 52601-S10-8TLF is a Quickie® Shrouded Header Low Profile connector designed for flat cable-to-board connections using 2.54mm pitch IDC technology. This 8-position SMT connector features a four-walled shrouded design with dual polarization to prevent mismating, and is compatible with wave, vapor-phase, and IR reflow soldering processes. The connector is rated for 1A continuous current with 500V RMS dielectric withstanding voltage and operates reliably across -65°C to +105°C. With gold/GXT plating (0.76µm) on mating areas and tin on solder side, it delivers 100+ mating cycles of durable performance. Ideal applications include electronic control systems, communication equipment, servers, industrial automation, instrumentation, and medical devices.

搜索关键词: 52601S108TLF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Communications Solutions (FCI)
部件编号:
52601-S10-8TLF
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
400
封装类型:
REEL

常见问题

52601-S10-8TLF 是否符合 RoHS 标准?

是的,52601-S10-8TLF 符合 RoHS 标准。

52601-S10-8TLF 的交货期是多少?

52601-S10-8TLF 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。

有存货: 200

可立即发货

库存数量的起订量: 200

缺货数量的起订量: 200

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 200

工厂交货期 5 周

价格 (USD)

数量
单价
200
$8.26
250
$8.24
500
$8.22
800
$8.20
1,600
$4.32
2,400
$2.98
3,200 +
$2.92