10142708-10100LF
Minitek®Pwr 5.7, Vertical Through Hole Header, Dual Row, Black Color, 10 Positions, 15μin Gold (100μin Tin on Tails) plating, GW Compatible LCP, With Pegs, Tray. ...
DESCRIPCIÓN
The 10142708-10100LF is a Minitek® Pwr 5.70mm vertical through-hole connector header designed for high-current power applications in wire-to-board configurations. It features a current rating of up to 28A per contact, voltage rating of 600VAC (RMS)/DC, and dielectric withstand voltage of 2200VAC, with low contact resistance of 2mO maximum and insulation resistance of 1000MO minimum. The connector incorporates polarized mating geometry to prevent mis-mating, operates across a wide temperature range of -40°C to 120°C (gold-plated version), and is housed in UL94V-0 rated LCP material with positive locking and high retention force. This connector is ideal for telecommunications equipment, server applications, household appliances, and medical devices requiring robust, high-current power distribution with secure mating and environmental protection.
Palabras clave de búsqueda: 1014270810100LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 10142708-10100LF con la normativa RoHS?
Sí, 10142708-10100LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 10142708-10100LF?
El plazo de entrega estándar de 10142708-10100LF es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 360
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands