GSB311231HR
Conn USB 3.0 Type A F/F 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port ...
BESCHRIJVING
The AMPHENOL COMMERCIAL PRODUCTS GSB311231HR is a USB 3.0 Type A connector designed specifically for both commercial and industrial applications. With a compact and durable construction, this connector enables a high-speed data transfer rate of up to 5 Gbps. Featuring a female-to-female configuration, this connector has 9 positions on both ends. It is designed for through-hole soldering, ensuring a secure and reliable connection. The right angle orientation allows for flexible and space-saving installation.With 18 terminals and dual ports, this USB 3.0 connector provides efficient and reliable connectivity for a wide range of devices and applications, from computer peripherals to external storage devices. Whether you are looking to upgrade an existing system or designing a new one, the AMPHENOL COMMERCIAL PRODUCTS GSB311231HR offers excellent performance and connectivity, making it an ideal choice for your USB 3.0 connection needs.
Zoekwoorden: GSB311231HR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GSB311231HR RoHS-conform?
Ja, GSB311231HR is RoHS-conform.
Wat is de levertijd voor GSB311231HR?
De standaard levertijd voor GSB311231HR is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.685
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 10
MOQ voor niet-voorraadhoeveelheid: 1250
Fabriekslevertijd 9 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands