DESCRIPCIÓN
ARRTN5-868.000MHZ is a passive RFID reader antenna designed for wireless identification and tracking in logistics, inventory management, and industrial automation systems. The antenna operates at a center frequency of 868±3 MHz with a bandwidth of 12.0 MHz (at V.S.W.R < 1.5) and delivers a gain of 3.5 dBi based on a 120×120 mm ground plane. It features right-hand circular polarization (RHCP), 50 O impedance, and a typical V.S.W.R of 1.5, ensuring efficient RF coupling and signal transmission. The compact design measures 65.0 × 65.0 × 9.2 mm with a dielectric ceramic antenna element (62.5 × 62.5 × 6 mm) mounted on an FR4 PCB, and includes an RG178 RF cable with MMCX-JW3 connector for easy integration. Operating across a wide temperature range of -40°C to +80°C, this antenna is ideal for retail, pharmaceutical, automotive, and industrial automation applications requiring reliable contactless identification and smart card systems.
Palabras clave de búsqueda: ARRTN5868000MHZ
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ARRTN5-868.000MHZ con la normativa RoHS?
Sí, ARRTN5-868.000MHZ cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ARRTN5-868.000MHZ?
El plazo de entrega estándar de ARRTN5-868.000MHZ es de aproximadamente 10 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 31
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands