help desk software

SCHURTER's SHF and SHT Fuse Series and FUS Fuseholder Series

SCHURTER’s high performance SHF and SHT fuses provide higher voltage, overcurrent, and short circuit protection in a universally accepted compact package size 6.3x32 mm. The SHF and SHT fuses offer 16 rated currents from 0.5A to 32A up to 500 VAC/VDC.

  • Quick-Acting…Primary protection up to 500 VAC/VDC. Breaking capacity up to 50kA VAC and 20kA VDC.
  • Time-Lag…Primary protection up to 500 VAC and 400 VDC. Breaking capacity up to 10kA VAC and 20kA VDC.
  • Applications for Fuses: 3-phase systems, Photovoltaic inverter to grid DC to AC or DC to DC, HVAC, Lighting systems, server farms and more.
  • The FUS series shock-safe, snap-in panel mount fuseholder is designed for robust applications and is IP67 weatherproof rated. The FUS is rated 16 A @ 500 VAC (IEC) and up to 32 A @ 600 VAC /VDC (UL/CSA). The fuseholder accepts 5x20 mm or 6.3 x 32 mm fuses.
  • Applications: Equipment exposed to outdoor weather, or oil and chemical, marine, medical, food processing, laboratory and mining environments.
See More
Show products manufactured by Schurter
Authorized Distributor
Information
Product Range Live Chat Tech Support Datasheet

93 PRODUCT RESULTS FOR ""

Filter Results

93 Products

    8020.5082.G Schurter
    SHF 6.3x32, 25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
    VIEW PRODUCT
    20 Weeks

    500
    $0.920
    1,000
    $0.690
    1,500
    $0.644
    2,000 +
    $0.631
    8020.5083 Schurter
    SHF 6.3x32, 32 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
    VIEW PRODUCT
    In Stock: 516
    Can Ship immediately 

    30
    $1.484
    250
    $1.011
    500
    $0.942
    1,000
    $0.897
    2,500
    $0.857
    8020.5083.G Schurter
    SHF 6.3x32, 32 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
    VIEW PRODUCT
    20 Weeks

    500
    $1.466
    1,000
    $0.902
    1,500
    $0.714
    2,000 +
    $0.700